CP-06 VT | |
---|---|
DigiKey Part Number | CP-06VT-ND |
Manufacturer | |
Manufacturer Product Number | CP-06 VT |
Description | EJECTOR PCB 1.13" NYLON VIOLET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-06 VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.17870 | ¥517.87 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/131/CP-06-BE_tmb%2864x64%29.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)