C-104 | ||
---|---|---|
DigiKey Part Number | C-104-ND | |
Manufacturer | ||
Manufacturer Product Number | C-104 | |
Description | LED HOLDER PNL CLIP 3MM BK NYL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black Nylon 0.195" (4.95mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | C-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.195" (4.95mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.06500 | ¥30.65 |
100 | ¥2.02920 | ¥202.92 |
1,000 | ¥1.56697 | ¥1,566.97 |
2,000 | ¥1.41596 | ¥2,831.92 |
5,000 | ¥1.32156 | ¥6,607.80 |
10,000 | ¥1.27436 | ¥12,743.60 |
25,000 | ¥1.25548 | ¥31,387.00 |