C-103-SR | ||
---|---|---|
DigiKey Part Number | 492-1855-ND | |
Manufacturer | ||
Manufacturer Product Number | C-103-SR | |
Description | LED HOLDER CLIP & RING T-1 FLANG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | C-103-SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | 3mm, T-1 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.69300 | ¥36.93 |
100 | ¥2.44230 | ¥244.23 |
1,000 | ¥1.88557 | ¥1,885.57 |
5,000 | ¥1.59022 | ¥7,951.10 |
10,000 | ¥1.53343 | ¥15,334.30 |