911-5MM | ||
---|---|---|
DigiKey Part Number | 492-2282-ND | |
Manufacturer | ||
Manufacturer Product Number | 911-5MM | |
Description | ROUND SPACER NYLON 5MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 911-5MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
5 | ¥0.59000 | ¥2.95 |
10 | ¥0.51400 | ¥5.14 |
25 | ¥0.42440 | ¥10.61 |
50 | ¥0.39920 | ¥19.96 |
100 | ¥0.38230 | ¥38.23 |
250 | ¥0.34016 | ¥85.04 |
500 | ¥0.32316 | ¥161.58 |
1,000 | ¥0.30615 | ¥306.15 |