5BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 30
Unit Price: ¥7.19000
Datasheet

Similar


LITEON
In Stock: 62,552
Unit Price: ¥3.64000
Datasheet

Similar


Kingbright
In Stock: 667
Unit Price: ¥4.22000
Datasheet
Green, Red 570nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5BC

DigiKey Part Number
5BC-ND
Manufacturer
Manufacturer Product Number
5BC
Description
LED GRN/RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial
Datasheet
 Datasheet
EDA/CAD Models
5BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Bag
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Bidirectional
Wavelength - Peak
565nm Green, 625nm Red
Lens Color
White
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.50mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5BC-FBivar Inc.305BC-F-ND¥7.19000Parametric Equivalent
LTL-293SJWLITEON62,552160-1038-ND¥3.64000Similar
W59EGW/CAKingbright667754-W59EGW/CA-ND¥4.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥3.54120¥354.12
Manufacturers Standard Package