121-032 | ||
---|---|---|
DigiKey Part Number | 492-1487-ND | |
Manufacturer | ||
Manufacturer Product Number | 121-032 | |
Description | MOUNT CIRCULAR TO18 0.032" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Component Mount TO-18 Circular 0.032" (0.81mm) White | |
Datasheet | Datasheet | |
EDA/CAD Models | 121-032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.032" (0.81mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.68000 | ¥1.68 |
10 | ¥1.60000 | ¥16.00 |
25 | ¥1.51880 | ¥37.97 |
50 | ¥1.47860 | ¥73.93 |
100 | ¥1.45920 | ¥145.92 |
250 | ¥1.35900 | ¥339.75 |
500 | ¥1.27900 | ¥639.50 |
1,000 | ¥1.15910 | ¥1,159.10 |
5,000 | ¥1.11916 | ¥5,595.80 |