1002-093 BK | ||
---|---|---|
DigiKey Part Number | 1002-093BK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1002-093 BK | |
Description | INSRT/EXTRCT PCB 1.94" .094" BLK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1002-093 BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.39000 | ¥5.39 |
5 | ¥5.23800 | ¥26.19 |
10 | ¥4.86700 | ¥48.67 |
25 | ¥4.62080 | ¥115.52 |