#10-32 Pan Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 102 0050 PH

DigiKey Part Number
H400-ND
Manufacturer
Manufacturer Product Number
PMS 102 0050 PH
Description
MACH SCREW PAN PHILLIPS #10-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#10-32 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#10-32
Manufacturer
BFirst Industrial
Head Height
0.104" (2.64mm)
Packaging
Bulk
Length - Below Head
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.604" (15.34mm)
Type
Machine Screw
Material
Steel
Screw Head Type
Pan Head
Plating
Zinc
Drive Type
Phillips
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,289
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.64690¥64.69
1,000¥0.52207¥522.07
Manufacturers Standard Package