18 AWG Hook-Up Wire 16/30 White 20kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391850 WH001

DigiKey Part Number
391850WH001-ND
Manufacturer
Manufacturer Product Number
391850 WH001
Description
HOOK-UP STRND 18AWG WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 20kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.147" (3.73mm)
Mfr
Jacket (Insulation) Thickness
0.050" (1.27mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
20kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.77857¥18,778.57
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 500
Unit Price: ¥70.02900
HOOK-UP STRND 18AWG WHITE
In-Stock: 0
Unit Price: ¥25.26048