Direct

MAX764EPA | |
|---|---|
DigiKey Part Number | MAX764EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX764EPA |
Description | IC REG BUCK BOOST ADJ/-1V 8PDIP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-5V) 1 Output 260mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX764EPA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -16V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX764EPA+ | Analog Devices Inc./Maxim Integrated | 29 | MAX764EPA+-ND | ¥112.31000 | Direct |


