Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPD-3/8

DigiKey Part Number
4393-PPD-3/8-ND
Manufacturer
Manufacturer Product Number
PPD-3/8
Description
TAPE MASKING AMBER 3/8" DIA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
0.38" (9.65mm) 3/8" dia
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, High Temperature
Tape Type
Masking
Temperature Range
500°F (260°C) Max
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥617.48000¥617.48
10¥476.79600¥4,767.96
25¥432.96360¥10,824.09
50¥403.58220¥20,179.11
100¥377.09750¥37,709.75
250¥346.05256¥86,513.14
Manufacturers Standard Package