Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPD-1/8

DigiKey Part Number
4393-PPD-1/8-ND
Manufacturer
Manufacturer Product Number
PPD-1/8
Description
TAPE MASK 1/8" DIA ROLL OF 2000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
0.13" (3.18mm) 1/8" dia
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, High Temperature
Tape Type
Masking
Temperature Range
500°F (260°C) Max
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.75000¥310.75
10¥238.41500¥2,384.15
25¥215.87760¥5,396.94
50¥200.76520¥10,038.26
100¥187.14310¥18,714.31
250¥171.17472¥42,793.68
500¥160.46966¥80,234.83
Manufacturers Standard Package