Masking Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPD-1/4

DigiKey Part Number
4393-PPD-1/4-ND
Manufacturer
Manufacturer Product Number
PPD-1/4
Description
TAPE 1/4" DIA 2000 DISCS/ROLL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
0.25" (6.35mm) 1/4" dia
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, High Temperature
Tape Type
Masking
Temperature Range
500°F (260°C) Max
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥605.55000¥605.55
10¥467.50300¥4,675.03
25¥424.49480¥10,612.37
50¥395.66200¥19,783.10
100¥369.67030¥36,967.03
250¥339.20712¥84,801.78
Manufacturers Standard Package