SP400-0.007-AC-54 | ||
---|---|---|
DigiKey Part Number | BER367-ND | |
Manufacturer | ||
Manufacturer Product Number | SP400-0.007-AC-54 | |
Description | THERM PAD 19.05MMX12.7MM W/ADH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 19.05mm x 12.70mm Rectangular Adhesive - One Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0070" (0.178mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 1.13°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.45500 | ¥34.55 |
50 | ¥3.10120 | ¥155.06 |
100 | ¥2.74260 | ¥274.26 |
500 | ¥2.38510 | ¥1,192.55 |
1,000 | ¥1.78883 | ¥1,788.83 |
5,000 | ¥1.55032 | ¥7,751.60 |