Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-4 | |
Type | Pad, Sheet | |
Shape | Round | |
Outline | 15.87mm x 5.08mm | |
Thickness | 0.0070" (0.178mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 1.13°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,110 | ¥1.97664 | ¥8,123.99 |