Q3-0.005-AC-18 | |
---|---|
DigiKey Part Number | Q3-0.005-AC-18-ND |
Manufacturer | |
Manufacturer Product Number | Q3-0.005-AC-18 |
Description | THERM PAD 39.7X26.67MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 39.70mm x 26.67mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.70mm x 26.67mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥5.33472 | ¥8,535.55 |