Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Rectifier | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.40mm x 25.40mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.22000 | ¥3.22 |
10 | ¥2.84200 | ¥28.42 |
50 | ¥2.54540 | ¥127.27 |
100 | ¥2.25220 | ¥225.22 |
500 | ¥1.95850 | ¥979.25 |
1,000 | ¥1.46892 | ¥1,468.92 |
5,000 | ¥1.27308 | ¥6,365.40 |