GPEMI1.0-0.040-01-0816 | |
---|---|
DigiKey Part Number | BER352-ND |
Manufacturer | |
Manufacturer Product Number | GPEMI1.0-0.040-01-0816 |
Description | THERM PAD 406.4X203.2MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 406.40mm x 203.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | - | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥946.72000 | ¥946.72 |
10 | ¥890.99700 | ¥8,909.97 |
50 | ¥835.30840 | ¥41,765.42 |
100 | ¥779.62200 | ¥77,962.20 |