Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 17 Per Strip; 1 Strip per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Nichia Power LED 6.5 x 5.0 | |
Shape | Square | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |