Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Avago Moonstone™ Emitter | |
Shape | Square | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.90400 | ¥119.04 |
50 | ¥10.67060 | ¥533.53 |
100 | ¥9.43990 | ¥943.99 |
782 | ¥8.20850 | ¥6,419.05 |
1,173 | ¥6.15638 | ¥7,221.43 |