BD1926 | ||
---|---|---|
DigiKey Part Number | 4770-BD1926TR-ND - Tape & Reel (TR) 4770-BD1926CT-ND - Cut Tape (CT) 4770-BD1926DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD1926 | |
Description | 1.7-2.3GHZ, 2WAY SMT DIVIDER, SO | |
Customer Reference | ||
Detailed Description | RF Power Divider 1.7 GHz ~ 2.3 GHz Isolation 24.8dB, Phase Balance 1.5°, Amplitude Diff. 0.07dB SOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.55dB | |
Frequency | 1.7 GHz ~ 2.3 GHz | |
Specifications | Isolation 24.8dB, Phase Balance 1.5°, Amplitude Diff. 0.07dB | |
Size / Dimension | - | |
Package / Case | SOT-26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥19.35500 | ¥193.55 |
25 | ¥17.27920 | ¥431.98 |
100 | ¥15.55020 | ¥1,555.02 |
250 | ¥13.82196 | ¥3,455.49 |
500 | ¥12.09438 | ¥6,047.19 |
1,000 | ¥10.02103 | ¥10,021.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.32996 | ¥18,659.92 |
6,000 | ¥8.98439 | ¥53,906.34 |