105040402-01-EVAL | ||
---|---|---|
DigiKey Part Number | 2190-105040402-01-EVAL-ND | |
Manufacturer | ||
Manufacturer Product Number | 105040402-01-EVAL | |
Description | 2-AXIS EVAL KIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 105040402-01 - Angular Displacement, Capacitive Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bend Labs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Angular Displacement, Capacitive | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | 0.016°/LSB | |
Voltage - Supply | 1.8V ~ 3.63V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 105040402-01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥595.01000 | ¥595.01 |