BST04-0.7S10PCM | ||
---|---|---|
DigiKey Part Number | 2277-BST04-0.7S10PCMTR-ND - Tape & Reel (TR) 2277-BST04-0.7S10PCMCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BST04-0.7S10PCM | |
Description | DC DC CONVERTER 0.75-3.3V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 10A 2.8V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.81000 | ¥177.81 |
5 | ¥176.48400 | ¥882.42 |
10 | ¥175.11400 | ¥1,751.14 |
25 | ¥172.38000 | ¥4,309.50 |
50 | ¥164.17060 | ¥8,208.53 |
100 | ¥150.48970 | ¥15,048.97 |