DT-07-50-RE-C | ||
---|---|---|
DigiKey Part Number | BEL8868-ND | |
Manufacturer | ||
Manufacturer Product Number | DT-07-50-RE-C | |
Description | CBL TIE LOCKING RED 50LBS 7.56" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Red 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.70980 | ¥70.98 |
300 | ¥0.61173 | ¥183.52 |
500 | ¥0.58720 | ¥293.60 |
1,000 | ¥0.51384 | ¥513.84 |
2,500 | ¥0.46489 | ¥1,162.23 |
5,000 | ¥0.44041 | ¥2,202.05 |
10,000 | ¥0.42819 | ¥4,281.90 |