AX104161 | ||
---|---|---|
DigiKey Part Number | BEL23621-ND | |
Manufacturer | ||
Manufacturer Product Number | AX104161 | |
Description | KCONN FACEPLATE 2-P SG BLACK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port Faceplate Black Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.260" (6.60mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥46.98000 | ¥469.80 |
25 | ¥44.38120 | ¥1,109.53 |
50 | ¥43.29820 | ¥2,164.91 |
100 | ¥41.13320 | ¥4,113.32 |
250 | ¥36.80372 | ¥9,200.93 |
500 | ¥34.63872 | ¥17,319.36 |
1,000 | ¥30.30891 | ¥30,308.91 |
2,500 | ¥28.79350 | ¥71,983.75 |