AX102263 | |
---|---|
DigiKey Part Number | BEL23594-ND |
Manufacturer | |
Manufacturer Product Number | AX102263 |
Description | KCONN BLANK MODULE, BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Black | |
Size / Dimension | 21.59mm H x 16.51mm W | |
Material | Plastic | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥5.83100 | ¥58.31 |
25 | ¥5.59640 | ¥139.91 |
50 | ¥5.47760 | ¥273.88 |
100 | ¥5.23950 | ¥523.95 |
250 | ¥4.76316 | ¥1,190.79 |
500 | ¥4.28680 | ¥2,143.40 |
1,000 | ¥3.81046 | ¥3,810.46 |
2,500 | ¥3.45321 | ¥8,633.02 |