9R28037 000100 | ||
---|---|---|
DigiKey Part Number | BEL5638-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9R28037 000100 | |
Description | CBL RIBN 37COND 0.05 MULT 100' | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Multiple 37 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 37 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.036" (0.91mm) | |
Ribbon Width | 1.850" (46.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20932 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 1 A | |
Base Product Number |