9978 013100 | ||
---|---|---|
DigiKey Part Number | BEL1789-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9978 013100 | |
Description | HOOK-UP SOLID 30AWG BLU 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 30 AWG Hook-Up Wire Solid Blue 300V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥726.70000 | ¥726.70 |
3 | ¥672.31000 | ¥2,016.93 |
5 | ¥648.98800 | ¥3,244.94 |
7 | ¥633.44429 | ¥4,434.11 |
10 | ¥617.89300 | ¥6,178.93 |
25 | ¥579.03360 | ¥14,475.84 |
50 | ¥547.94440 | ¥27,397.22 |
100 | ¥524.62750 | ¥52,462.75 |