8503 002100 | ||
---|---|---|
DigiKey Part Number | BEL1103-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8503 002100 | |
Description | HOOK-UP STRND 22AWG RED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.00340 | ¥1,000.34 |
200 | ¥9.66060 | ¥1,932.12 |
300 | ¥9.26053 | ¥2,778.16 |
500 | ¥8.97470 | ¥4,487.35 |
1,000 | ¥8.51740 | ¥8,517.40 |
2,500 | ¥8.00288 | ¥20,007.20 |
5,000 | ¥7.60275 | ¥38,013.75 |
10,000 | ¥7.43126 | ¥74,312.60 |