22 AWG Hook-Up Wire 7/30 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83005 004100

DigiKey Part Number
BEL1198-100-ND
Manufacturer
Manufacturer Product Number
83005 004100
Description
HOOK-UP STRND 22AWG YELLOW 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/30
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 599
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,379.31000¥1,379.31
2¥1,312.30000¥2,624.60
3¥1,274.39333¥3,823.18
5¥1,227.91600¥6,139.58
7¥1,198.07857¥8,386.55
10¥1,167.09400¥11,670.94
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG RED
In-Stock: 8100
Unit Price: ¥13.51820
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 31
Unit Price: ¥1,379.31000
HOOK-UP STRND 22AWG WHITE
In-Stock: 2300
Unit Price: ¥13.51820
HOOK-UP STRND 22AWG BLACK
In-Stock: 8400
Unit Price: ¥13.51820
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 17
Unit Price: ¥1,379.31000
Alternate Length
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 1
Unit Price: ¥10,626.97000