
8237 010100 | |
|---|---|
DigiKey Part Number | BEL29096-ND |
Manufacturer | |
Manufacturer Product Number | 8237 010100 |
Description | CABLE COAXIAL RG-8 13AWG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 13 AWG RG-8 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.48m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage RF Signal |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-8 | Dielectric Diameter 0.285" (7.24mm) |
Wire Gauge 13 AWG | Shield Material Copper, Bare |
Conductor Strand 7 Strands / 21 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.403" (10.24mm) | Operating Temperature -40°C ~ 75°C |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥45.69890 | ¥4,569.89 |
| 200 | ¥43.44010 | ¥8,688.02 |
| 300 | ¥42.16133 | ¥12,648.40 |
| 500 | ¥40.59346 | ¥20,296.73 |
| 700 | ¥39.58629 | ¥27,710.40 |
| 1,000 | ¥38.54039 | ¥38,540.39 |









