8079 | ||
---|---|---|
DigiKey Part Number | BEL1993-ND | |
Manufacturer | ||
Manufacturer Product Number | 8079 | |
Description | MW-35C HY 26AWG | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 26 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Length - Approximate | 1260.0' (384m) | |
Ratings | MW 35-C HY |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,321.97000 | ¥2,321.97 |
3 | ¥2,148.08667 | ¥6,444.26 |
5 | ¥2,073.60600 | ¥10,368.03 |
7 | ¥2,023.93571 | ¥14,167.55 |
10 | ¥1,974.26700 | ¥19,742.67 |
25 | ¥1,850.09840 | ¥46,252.46 |