5502UE 008U500 | ||
---|---|---|
DigiKey Part Number | BEL1357-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 5502UE 008U500 | |
Description | CABLE 4COND 22AWG GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.75370 | ¥876.85 |
1,000 | ¥1.66297 | ¥1,662.97 |
2,500 | ¥1.56218 | ¥3,905.45 |
5,000 | ¥1.48156 | ¥7,407.80 |
12,500 | ¥1.41101 | ¥17,637.62 |
25,000 | ¥1.32030 | ¥33,007.50 |
50,000 | ¥1.31022 | ¥65,511.00 |