3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501FE 008500

DigiKey Part Number
BEL1280-500-ND
135-5501FE008500-DS-ND
Manufacturer
Manufacturer Product Number
5501FE 008500
Description
CABLE 3COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Gray
Packaging
Spool
Digi-Spool®, Continuous Spool
Ratings
UL Style CMR
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Security, Sound
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Material
Copper, Bare
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.133" (3.38mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,722 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.53000¥9.53
5¥8.52600¥42.63
10¥8.11800¥81.18
25¥7.61400¥190.35
50¥7.24960¥362.48
100¥6.90160¥690.16
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.04162¥1,520.81
1,000¥2.89297¥2,892.97
1,500¥2.80887¥4,213.31
2,500¥2.70572¥6,764.30
3,500¥2.64280¥9,249.80
Manufacturers Standard Package
Alternate Length
CABLE 3COND 22AWG GRAY SHLD 50'
In-Stock: 4
Unit Price: ¥208.20000
CABLE 3COND 22AWG GRAY SHLD 100'
In-Stock: 3
Unit Price: ¥386.61000
CABLE 3CON 22AWG GRAY SHLD 1000'
In-Stock: 2
Unit Price: ¥2,982.66000