29500F 0101000 | ||
---|---|---|
DigiKey Part Number | 135-29500F0101000-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 29500F 0101000 | |
Description | 4COND 16AWG BLK SHLD FOOT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.528" (13.41mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.87000 | ¥99.87 |
3 | ¥92.11333 | ¥276.34 |
5 | ¥88.71800 | ¥443.59 |
7 | ¥86.77857 | ¥607.45 |
10 | ¥84.84100 | ¥848.41 |
25 | ¥79.50920 | ¥1,987.73 |
50 | ¥75.63280 | ¥3,781.64 |
100 | ¥71.75370 | ¥7,175.37 |