1036A 0101000 | |
---|---|
DigiKey Part Number | BEL1558-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1036A 0101000 |
Description | CABLE 3COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.67136 | ¥9,671.36 |
3,000 | ¥9.08718 | ¥27,261.54 |
5,000 | ¥8.63283 | ¥43,164.15 |
10,000 | ¥8.43810 | ¥84,381.00 |