SWI10B-5-NW-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 237
Unit Price: ¥121.82000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ¥105.57974
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 233
Unit Price: ¥146.46000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ¥154.73000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 115
Unit Price: ¥147.78000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ¥123.15512
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 809
Unit Price: ¥74.35000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ¥155.64000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 913
Unit Price: ¥160.85000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ¥132.45226
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 1,293
Unit Price: ¥62.36000
Datasheet

Parametric Equivalent


DComponents
In Stock: 106
Unit Price: ¥139.35000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: ¥150.90426

Parametric Equivalent


Tri-Mag, LLC
In Stock: 408
Unit Price: ¥77.99000
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10B-5-NW-P5

DigiKey Part Number
179-SWI10B-5-NW-P5-ND
Manufacturer
Manufacturer Product Number
SWI10B-5-NW-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10B-5-NW-P5 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)
Voltage - Output
5V
Approval Agency
cULus, FCC
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH15-5-NB-P5Bel Power Solutions237179-SWH15-5-NB-P5-ND¥121.82000Parametric Equivalent
SWH15-5-NW-P5Bel Power Solutions0179-SWH15-5-NW-P5-ND¥105.57974Parametric Equivalent
SWH15-5B-NB-P5Bel Power Solutions233179-SWH15-5B-NB-P5-ND¥146.46000Parametric Equivalent
SWH15-5B-NW-P5Bel Power Solutions0179-SWH15-5B-NW-P5-ND¥154.73000Parametric Equivalent
SWH24-5-NB-P5Bel Power Solutions115179-SWH24-5-NB-P5-ND¥147.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
480¥60.11288¥28,854.18