
L6R12-050 | |
|---|---|
DigiKey Part Number | 364-1265-ND |
Manufacturer | |
Manufacturer Product Number | L6R12-050 |
Description | AC/DC WALL MOUNT ADAPTER 5V 11W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.32" L x 1.61" W x 1.00" H (59.0mm x 40.9mm x 25.4mm) |
Voltage - Output 5V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 2.1A | Standard Number 62368-1 |
Power (Watts) 11 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.99000 | ¥77.99 |
| 5 | ¥71.70000 | ¥358.50 |
| 10 | ¥69.16200 | ¥691.62 |
| 25 | ¥65.93520 | ¥1,648.38 |
| 50 | ¥63.59620 | ¥3,179.81 |
| 150 | ¥60.05780 | ¥9,008.67 |
| 300 | ¥57.92747 | ¥17,378.24 |
| 600 | ¥55.87292 | ¥33,523.75 |

