
SWH15-5-NB-P5 | |
|---|---|
DigiKey Part Number | 179-SWH15-5-NB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-5-NB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-5-NB-P5 Models |
Category | Power (Watts) 10 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 70.9" (1.80m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 5V | Size / Dimension 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) |
Current - Output (Max) 2A | Approval Agency cULus, FCC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.82000 | ¥121.82 |
| 5 | ¥112.02600 | ¥560.13 |
| 10 | ¥108.05600 | ¥1,080.56 |
| 25 | ¥103.01760 | ¥2,575.44 |
| 50 | ¥99.36400 | ¥4,968.20 |
| 112 | ¥95.27482 | ¥10,670.78 |
| 336 | ¥89.97485 | ¥30,231.55 |
| 560 | ¥87.61205 | ¥49,062.75 |

