PDRB-60-12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 49
Unit Price: ¥195.92000
Datasheet

Parametric Equivalent


DComponents
In Stock: 4
Unit Price: ¥252.98000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 1,151
Unit Price: ¥166.23000
Datasheet

Parametric Equivalent


Mornsun America, LLC
In Stock: 14
Unit Price: ¥123.22333
Datasheet
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDRB-60-12

DigiKey Part Number
179-PDRB-60-12-ND
Manufacturer
Manufacturer Product Number
PDRB-60-12
Description
AC/DC DIN RAIL SUPPLY 12V 54W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Datasheet
 Datasheet
EDA/CAD Models
PDRB-60-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.5A
Manufacturer
Bel Power Solutions
Power (Watts)
54W
Series
Voltage - Isolation
4 kV
Packaging
Bag
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cURus
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60ACDRS_12SGAPTEC Electronic493182-60ACDRS_12S-ND¥195.92000Parametric Equivalent
AMED60-12SNZDComponents45245-AMED60-12SNZ-ND¥252.98000Parametric Equivalent
HDR-60-12MEAN WELL USA Inc.1,1511866-2247-ND¥166.23000Parametric Equivalent
LI60-20B12PR2Mornsun America, LLC142725-LI60-20B12PR2-ND¥123.22333Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6¥207.77000¥1,246.62
Manufacturers Standard Package