AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMED60-12SNZ

DigiKey Part Number
5245-AMED60-12SNZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMED60-12SNZ
Description
AC/DC DIN RAIL SUPPLY 12V 54W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
12V
Manufacturer
aimtec
Current - Output (Max)
4.5A
Series
Power (Watts)
54W
Packaging
Bulk
Voltage - Isolation
4 kV
Part Status
Obsolete
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
88%
Number of Outputs
1
Operating Temperature
-40°C ~ 70°C
AC Voltage - Input
85 ~ 264 VAC
Features
Universal Input
DC Voltage - Input (Min)
120V
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
DC Voltage - Input (Max)
370V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.98000¥252.98