
PBO-5E-5 | |
|---|---|
DigiKey Part Number | 179-PBO-5E-5-ND |
Manufacturer | |
Manufacturer Product Number | PBO-5E-5 |
Description | AC-DC, 5 W, 5 VDC, SINGLE OUTPUT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-5E-5 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 76% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.04" L x 0.43" W x 0.69" H (26.4mm x 11.0mm x 17.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±1.5% |
Current - Output (Max) 1A | Load Regulation ±3% |
Power (Watts) 5 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.61000 | ¥40.61 |
| 5 | ¥39.01800 | ¥195.09 |
| 10 | ¥38.34000 | ¥383.40 |
| 25 | ¥37.45960 | ¥936.49 |
| 50 | ¥36.80800 | ¥1,840.40 |
| 100 | ¥36.16720 | ¥3,616.72 |
| 280 | ¥35.23639 | ¥9,866.19 |
| 560 | ¥34.62279 | ¥19,388.76 |







