Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOFL5-5S277HALPZ

DigiKey Part Number
5245-AMEOFL5-5S277HALPZTB-ND - Tape & Box (TB)
Manufacturer
aimtec
Manufacturer Product Number
AMEOFL5-5S277HALPZ
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
DC Input Capable, Universal Input
Manufacturer
aimtec
Operating Temperature
-40°C ~ 85°C
Series
Efficiency
75%
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP Module
Type
Open Frame
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
Number of Outputs
1
Approval Agency
CE, cURus, EN, IEC, UL
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 61558-1; 62368-1
Voltage - Output 1
5V
Line Regulation
±1.5%
Current - Output (Max)
1A
Load Regulation
±3%
Power (Watts)
5 W
Weight
0.013 lb (5.9 g)
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.93000¥41.93
10¥36.87600¥368.76
25¥35.03160¥875.79
50¥33.69700¥1,684.85
100¥32.41260¥3,241.26
250¥30.78984¥7,697.46
500¥29.61684¥14,808.42
1,000¥28.48815¥28,488.15