New Product
Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 70 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBO-5F-5

DigiKey Part Number
179-PBO-5F-5-ND
Manufacturer
Manufacturer Product Number
PBO-5F-5
Description
AC-DC, 5 W, 5 VDC, SINGLE OUTPUT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-5F-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
76%
Part Status
Active
Mounting Type
Through Hole
Type
Open Frame
Package / Case
6-SIP Module
Number of Outputs
1
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Approval Agency
CE, cURus
Voltage - Output 1
5V
Standard Number
62368-1
Current - Output (Max)
1A
Line Regulation
±1.5%
Power (Watts)
5 W
Load Regulation
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.71000¥37.71
5¥36.22200¥181.11
10¥35.59400¥355.94
25¥34.77680¥869.42
50¥34.17160¥1,708.58
144¥33.26722¥4,790.48
288¥32.68774¥9,414.07
576¥32.11859¥18,500.31
Manufacturers Standard Package