MBC41-1005P | |
---|---|
DigiKey Part Number | 179-MBC41-1005P-ND |
Manufacturer | |
Manufacturer Product Number | MBC41-1005P |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 5A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC41-1005P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) | |
Approval Agency | CE, cUL, Nemko, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.30000 | ¥245.30 |
5 | ¥238.05400 | ¥1,190.27 |
24 | ¥230.83333 | ¥5,540.00 |
48 | ¥216.40688 | ¥10,387.53 |