LWN1601-6EK2 | |
---|---|
DigiKey Part Number | LWN1601-6EK2-ND |
Manufacturer | |
Manufacturer Product Number | LWN1601-6EK2 |
Description | BATT CHARGER ENCLOSED 24.7V 10A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 24.7V 10A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 24.7V | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 247W | |
Size / Dimension | 4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Base Product Number |