


LDT960-24 | |
|---|---|
DigiKey Part Number | 179-2918-ND |
Manufacturer | |
Manufacturer Product Number | LDT960-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | LDT960-24 Models |
Category | Current - Output (Max) 40A |
Manufacturer Bel Power Solutions | Power (Watts) 960W |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Last Time Buy | Efficiency 90.5% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Size / Dimension 5.41" L x 3.15" W x 5.00" H (137.5mm x 80.0mm x 127.0mm) |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥6,495.25515 | ¥1,299,051.03 |











