Terminal Block Connector 3 Position Disconnect Black 6-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect Black 6-18 AWG
3048603
3048603

3048603

DigiKey Part Number
277-3548-ND
Manufacturer
Manufacturer Product Number
3048603
Description
CONN TERM BLK DISCONNECT 6-18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Black 6-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3048603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Phoenix Contact
Voltage - IEC
690V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
6-18 AWG
Type
Disconnect
Wire Gauge or Range - mm²
1.5-25mm²
Disconnect Type
Fuse, Lever
Color
Black
Number of Positions
3
Fuse Type
Class CC 10.3mm x 38mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
18.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥633.15000¥633.15