HCAA-60W-A | ||
---|---|---|
DigiKey Part Number | 179-2071-ND | |
Manufacturer | ||
Manufacturer Product Number | HCAA-60W-A | |
Description | AC/DC CONVERTER 5V +/-12V 54W | |
Customer Reference | ||
Detailed Description | Linear AC DC Converters 3 Output 5V 12V -12V 100, 120, 220, 230, 240 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 3 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | |
Approval Agency | - | |
Minimum Load Required | - |