HB12-1.7-AG | ||
---|---|---|
DigiKey Part Number | 179-2311-ND | |
Manufacturer | ||
Manufacturer Product Number | HB12-1.7-AG | |
Description | AC/DC CONVERTER 12V 20W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Linear AC DC Converters 1 Output 12V 100, 120, 220, 230, 240 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 55% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.62000 | ¥841.62 |
5 | ¥812.56200 | ¥4,062.81 |
10 | ¥783.54100 | ¥7,835.41 |
25 | ¥771.93480 | ¥19,298.37 |